PDP SEO Portlet

NCP699SN31T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP699SN31T1G
Secondary Manufacturer Part#: NCP699SN31T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.1 V
6 to 2.1 V
250 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
0.4@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.1 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.1V 150mA LDO Voltage Regulators
TSOP
0.33@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.10435
12500+
$0.10382
25000+
$0.10329
50000+
$0.10276
100000+
$0.10224