PDP SEO Portlet

NCP699SN15T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP699SN15T1G
Secondary Manufacturer Part#: NCP699SN15T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.1 V
6 to 2.1 V
250 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
0.75@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.5 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
1.5V 150mA LDO Voltage Regulators
TSOP
0.69@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $: