PDP SEO Portlet

NCP698SQ28T1G

LDO Regulator, 150 mA, Ultra-Low Iq Vout: 2.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP698SQ28T1G
Secondary Manufacturer Part#: NCP698SQ28T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of fixed output low dropout (LDO) linear voltage regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. This series features an ultra-low quiescent current of 2.5 uA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP698 series provides an enable pin for ON/OFF control. The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 microF. The device is housed in the micro-miniature SC82-AB surface mount package. Standard voltage versions are 1.3, 1.5, 1.8, 2.5, 2.8, 3.0, 3.3, 3.5 and 5.0 V. Other voltages are available in 100 mV steps. Pb-free plating options are available.

  • Ultra Low quiescent and ground current
  • Low Dropout Voltage
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Temperature Range of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.5 V
6 V
235 °C/W
Matte Tin
20 mV
60 mV
260
0.7@150mA V
0.0025 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.28 A
Fixed
2.8 V
4SC-82AB
4
Positive
2.2 x 1.35 x 1 mm
2.8V 150mA LDO Voltage Regulators
SC-82AB
0.52@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.1176
18000+
$0.117
36000+
$0.1164
72000+
$0.1158
144000+
$0.1152