NCP694HSAN25T1G
Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP694HSAN25T1G
- RoHS 10 Compliant
- Tariff Charges
- Minimum Output Voltage Down to 0.8 V for Fix Version and 1.0 V for Adjustable Version
- Built in Auto Discharge Function for D Version
- Standby Mode With Low Consumption
- Other fixed voltage options may be available on request - from 0.8 V to 5.0 V in 0.1 V steps.
- Maximum Operating Voltage of 6.0 V
- Load Regulation 3 mV at 1 A Output Current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 1.4 V | ||
| 6 V | ||
| -40 °C | ||
| null | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| HSON-EP | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |