PDP SEO Portlet

NCP694H08HT1G

Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP694H08HT1G
Secondary Manufacturer Part#: NCP694H08HT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP694 is a CMOS low dropout (LDO) linear voltage regulator, capable of providing 1 A of output current and optimized for output voltages below 1.2 V. It offers features such as excellent load regulation (3 mV typ.) low quiescent current (60 uA typ.) and excellent low dropout performance. A Chip Enable function can be used to place the device in standby mode, thus reducing the current consumption to ultra low levels. Ripple rejection of 70 dB typ. along with a current limit and thermal protection makes this a very robust and versatile device. The part is available in an adjustable version and in fixed voltage options of 0.8 V, 1.0 V, 1.2 V, 2.5 V, 3.3 V and is housed in small but power efficient HSON6 and SOT89 5 pin packages. Other fixed voltage options may be made available on request, from 0.8 V to 5.0 V in 0.1 V increments: please contact your local sales office.

  • Minimum Output Voltage Down to 0.8 V for Fix Version and 1.0 V for Adjustable Version
  • Built in Auto Discharge Function for D Version
  • Standby Mode With Low Consumption
  • Other fixed voltage options may be available on request - from 0.8 V to 5.0 V in 0.1 V steps.
  • Maximum Operating Voltage of 6.0 V
  • Load Regulation 3 mV at 1 A Output Current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: