NCP692MN33T2G
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP690/ NCP691 /NCP692 devices are designed to be Very Low Dropout (LDO) 1 Amp Linear Voltage regulators. This new CMOS VLDO family provides 1A of output current in either fixed voltage options or an adjustable output voltage from 5.0V down to 1.25V. The devices are designed for space constrained and portable battery powered applications and offer many important features such as high PSRR, low Quiescent and Ground current consumption, low noise operation and short circuit and thermal protection. They offer enhanced ESD protection compared to standard CMOS LDOs and are designed to be used with low cost ceramic capacitors. The NCP691 includes an Enable low function, the NCP692 an enable high, and all three products are packaged in the 6-Lead DFN3x3 package.
- Output Voltage Options: Adjustable, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V
- Current Limit Protection
- Thermal Shutdown Protection
- Typical Noise Voltage of 15 µVrms without a Bypass Capacitor
- Input Voltage down to 1.5V
- Typical Dropout Voltage of 190 mV at 1 A (Vout = 2.5 V, TJ = 25C)
- Active Low Enable Pin (NCP691 device)
Active High Enable Pin (NCP692 device) - Enhanced ESD: 4 kV and 400 V
- Active Output Discharge
- Guaranteed 1 A Output Current
- 2% Output Voltage Tolerance over All Operating Conditions (fixed output options)
- Adjustable Output by External Resistors from 5.0 V down to 1.25 V
- 1.5% Output Voltage Tolerance over All Operating Conditions
(Adjustable) - These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.5 V | ||
| 6 to 1.5 V | ||
| 169 °C/W | ||
| Matte Tin | ||
| 3.2 mV | ||
| 10 mV | ||
| 260 | ||
| 0.25@1A V | ||
| 0.145 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3 x 0.87 mm | ||
| 3.3V 1A LDO Voltage Regulators | ||
| DFN EP | ||
| 0.18@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |