NCP690MNADJT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP690MNADJT2G
Secondary Manufacturer Part#: NCP690MNADJT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 1.5 V | ||
| 6 to 1.5 V | ||
| 169 °C/W | ||
| 3.2 mV | ||
| 260 | ||
| 0.47@1A V | ||
| 0.145 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 1.25 to 5 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3 x 0.87 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| DFN EP | ||
| 0.45@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |