PDP SEO Portlet

NCP690MN50T2G

LDO Regulator, 1 A, Ultra-Low Dropout Vout: 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP690MN50T2G
Secondary Manufacturer Part#: NCP690MN50T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP690/ NCP691 /NCP692 devices are designed to be Very Low Dropout (LDO) 1 Amp Linear Voltage regulators. This new CMOS VLDO family provides 1A of output current in either fixed voltage options or an adjustable output voltage from 5.0V down to 1.25V. The devices are designed for space constrained and portable battery powered applications and offer many important features such as high PSRR, low Quiescent and Ground current consumption, low noise operation and short circuit and thermal protection. They offer enhanced ESD protection compared to standard CMOS LDOs and are designed to be used with low cost ceramic capacitors. The NCP691 includes an Enable low function, the NCP692 an enable high, and all three products are packaged in the 6-Lead DFN3x3 package.

  • Output Voltage Options: Adjustable, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V
  • Current Limit Protection
  • Thermal Shutdown Protection
  • Typical Noise Voltage of 15 µVrms without a Bypass Capacitor
  • Input Voltage down to 1.5V
  • Typical Dropout Voltage of 190 mV at 1 A (Vout = 2.5 V, TJ = 25C)
  • Active Low Enable Pin (NCP691 device)
    Active High Enable Pin (NCP692 device)
  • Enhanced ESD: 4 kV and 400 V
  • Active Output Discharge
  • Guaranteed 1 A Output Current
  • 2% Output Voltage Tolerance over All Operating Conditions (fixed output options)
  • Adjustable Output by External Resistors from 5.0 V down to 1.25 V
  • 1.5% Output Voltage Tolerance over All Operating Conditions
    (Adjustable)
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
169 °C/W
3.2 mV
10 mV
260
0.21@1A V
0.145 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
125 °C
-40 °C
1 A
Fixed
5 V
6DFN EP
6
Positive
3 x 3 x 0.87 mm
5V 1A LDO Voltage Regulators
DFN EP
0.12@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.3675
2400+
$0.36562
4800+
$0.36375
12000+
$0.36188
24000+
$0.36