PDP SEO Portlet

NCP690MN25T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP690MN25T2G
Secondary Manufacturer Part#: NCP690MN25T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
169 °C/W
3.2 mV
10 mV
260
0.3@1A V
0.145 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
125 °C
-40 °C
1 A
Fixed
2.5 V
6DFN EP
6
Positive
3 x 3 x 0.87 mm
2.5V 1A LDO Voltage Regulators
DFN EP
0.19@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.4263
4762+
$0.42412
9524+
$0.42195
19048+
$0.41978
38096+
$0.4176