PDP SEO Portlet

NCP662SQ25T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP662SQ25T1G
Secondary Manufacturer Part#: NCP662SQ25T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.5 V
6 V
230 °C/W
Matte Tin
20 mV
40 mV
260
0.5@100mA V
0.006 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.28 A
Fixed
2.5 V
4SC-82AB
4
Positive
2.2 x 1.35 x 1 mm
2.5V 100mA LDO Voltage Regulators
SC-82AB
0.3@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27812
6000+
$0.26729
12000+
$0.25645
24000+
$0.24562
48000+
$0.2411