PDP SEO Portlet

NCP6361BGEVB

NCP6361 PWM DC-DC Converter Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP6361BGEVB
Secondary Manufacturer Part#: NCP6361BGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP6361BGEVB Evaluation Board is designed to provide a practical and reliable platform to assess the NCP6361 device. The NCP6361 is a PWM synchronous step-down DC-to-DC converter optimized for supplying RF Power Amplifiers (PAs)used into 3G/4G wireless systems (Mobile / Smart Phones, Tablets, ..) that are powerable by single-cell Lithium-Ion batteries. The device is able to deliver up to 2A current in bypass mode and 800 ma in buck mode. The output voltage is monitorable from 0.4V to 3.5V by an analog control pin VCON.

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: