NCP6343AVFCCT1G
Conv DC to DC Single Step Down 2.3V to 5.5V 15-Pin WLCSP T/R
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP6343AVFCCT1G
Secondary Manufacturer Part#: NCP6343AVFCCT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.3 V | ||
| 0 % | ||
| -0.2 %/A | ||
| 260 °C | ||
| 5.5 V | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 | ||
| 1 | ||
| 2.3, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Programmable | ||
| 0.6 to 1.4 V | ||
| 15WLCSP | ||
| 15 | ||
| 1.34 x 1.99 x 0.39 mm | ||
| Industrial | ||
| WLCSP | ||
| 2.7 to 3.3 MHz | ||
| 3.3 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |