PDP SEO Portlet

NCP6334BMTAATBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP6334BMTAATBG
Secondary Manufacturer Part#: NCP6334BMTAATBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
2.3 V
Matte Tin
0 %/V
-0.5 %/A
260
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.6 to 5.5 V
8WDFN EP
8
2 x 2 x 0.75 mm
WDFN EP
2700 to 3300 kHz
3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:736  Mult:1  
USD $:
736+
$0.8718
1472+
$0.85
2944+
$0.83951
5888+
$0.82927
11776+
$0.81928