PDP SEO Portlet

NCP630AD2TR4G

Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP630AD2TR4G
Secondary Manufacturer Part#: NCP630AD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP630AD2TR4G is a low-dropout Positive Voltage Regulator that is capable of providing a guaranteed output current of 3A with a maximum dropout voltage of 1.25V at 3A over temperature. The fast turn-ON time allows step changes in loads commonly found in low voltage microprocessor applications. The NCP630 is currently offered as an adjustable output version that can be programmed down to 1.2V with two external resistors and as a fixed output version at 3.47V. On chip trimming adjusts the reference/output voltage to within 1.5% accuracy. Internal protection features consist of output current limiting and thermal shutdown.

  • Voltage on shutdown pin is TTL compatible
  • ±1.5% Reference/output voltage trimmed

Technical Attributes

Find Similar Parts

Description Value
1.5 %
12 V
1.5 V
12 V
45 °C/W
5 °C/W
Matte Tin
0.02 %
0.01 %
260
1.25@3A V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
Adj 3A LDO Voltage Regulators
1.234 V
Extended Industrial
D2PAK
1@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:893  Mult:1  
USD $:
893+
$0.88407
1786+
$0.83725
3572+
$0.833
7144+
$0.82875
14288+
$0.8245