PDP SEO Portlet

NCP630AD2TG

Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP630AD2TG
Secondary Manufacturer Part#: NCP630AD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP630 is a low dropout (LDO) positive linear voltage regulator that is capable of providing a guaranteed output current of 3.0 A with a maximum dropout voltage of 1.25 V at 3.0 A over temperature. The fast turn on time allows step changes in loads commonly found in low voltage microprocessor applications. The NCP630 is currently offered as an adjustable output version that can be programmed down to 1.2 V with two external resistors and as a fixed output version at 3.47 V. On chip trimming adjusts the reference/output voltage within ? 1.5% accuracy. Internal protection features consist of output current limiting and thermal shutdown. NCP630 is available in D2PAK package.

  • Output Current of 3.0 A
  • 1.25 V Maximum Dropout Voltage at 3.0 A Over Temperature
  • Voltage on Shutdown Pin is TTL Compatible
  • Reference/Output Voltage Trimmed to +/-1.5
  • Current Limit Protection
  • Thermal Shutdown Protection
  • -40°C to 125°C Junction Temperature Range
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
1.5 %
12 V
1.5 V
12 V
45 °C/W
5 °C/W
Matte Tin
0.02 %
0.01 %
260
1.25@3A V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
3.5 V
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
Adj 3A LDO Voltage Regulators
1.234 V
Extended Industrial
D2PAK
1@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:981  Mult:1  
USD $:
981+
$0.96822
1962+
$0.87862
3924+
$0.87416
7848+
$0.8697
15696+
$0.86524