PDP SEO Portlet

NCP623MN-28R2G

LDO Regulator, 150 mA, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP623MN-28R2G
Secondary Manufacturer Part#: NCP623MN-28R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Housed in a Micro8 or DFN6 package, the NCP623 Low Dropout Linear Voltage Regulator delivers up to 150 mA where it exhibits a typical 180 mV dropout. With an incredible noise level of 25 µVRMS (over 100 Hz to 100 kHz, with a 10 nF bypass capacitor), the NCP623 represents the ideal choice for sensitive circuits, especially in portable applications where noise performance and space are premium. The NCP623 also excels in response time and reacts in less than 25 us when receiving an OFF to ON signal (with no bypass capacitor). Due to a novel concept, the NCP623 accepts output capacitors without any restrictions regarding their Equivalent Series Resistance (ESR) thus offering an obvious versatility for immediate implementation. With a typical DC ripple rejection better than -90 dB (-70 dB @ 1.0 kHz), it naturally shields the downstream electronics against choppy power lines. Additionally, thermal shutdown and short-circuit protection provide the final product with a high degree of ruggedness.

  • Very Low Quiescent Current 170uA,(ON,no load), 100nA (OFF, no load)
  • Very Low Dropout Voltage, Typical Value is 137mV at an Output Current of 100mA
  • Very Low Noise with External Bypass Capacitor (10nF),Typically 25uVrms over 100Hz to 100kHz
  • Internal Thermal Shutdown
  • Extremely Tight Load Regulation Typically -90dB
  • Ripple Rejection -70dB @ 1.0kHz
  • Line Transient Response: 1.0mV for Vin=3.0V
  • Extremely Tight Load Regulation Typically 20mV atIout=150mA
  • Multiple Output Voltages Available
  • Logic Level ON/OFF Control (TTL-CMOS Compatible)
  • ESR can vary from 0 to 3.0 ohms
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
12 V
2.5 V
12 V
161 °C/W
13 °C/W
Matte Tin
2 mV
20 mV
260
0.26@150mA V
0.17 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8 V
6DFN EP
6
Positive
3 x 3 x 0.95 mm
2.8V 150mA LDO Voltage Regulators
DFN EP
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34414
6000+
$0.32554
12000+
$0.32246
24000+
$0.32081
48000+
$0.31917