PDP SEO Portlet

NCP6153MNTWG

Dual Output 3/4 Phase +1/0 Phase Controller 52-Pin QFN EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP6153MNTWG
Secondary Manufacturer Part#: NCP6153MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP6153 dual output four plus one phase buck solution is optimized for Intel VR12 compatible CPUs. The controller combines true differential voltage sensing, differential inductor DCR current sensing, input voltage feed-forward, and adaptive voltage positioning to provide accurately regulated power for both Desktop and Notebook applications. The control system is based on Dual-Edge pulse-width modulation (PWM) combined with DCR current sensing providing the fastest initial response to dynamic load events and reduced system cost. It also sheds to single phase during light load operation and can auto frequency scale in light load while maintaining excellent transient performance. Dual high performance operational error amplifiers are provided to simplify compensation of the system. Patented Dynamic Reference Injection further simplifies loop compensation by eliminating the need to compromise between closed-loop transient response and Dynamic VID performance. Patented Total Current Summing provides highly accurate current monitoring for droop and digital current monitoring. .

  • Meets Intel VR12/IMVP7 Specifications
  • Current Mode Dual Edge Modulation for Fastest Initial Response to Transient Loading
  • Dual High Performance Operational Error Amplifier
  • One Digital Soft Start Ramp for Both Rails
  • Dynamic Reference Injection
  • Accurate Total Summing Current Amplifier
  • DAC with Droop Feed-forward Injection
  • Dual High Impedance Differential Voltage and Total Current Sense Amplifier s
  • Phase-to-Phase Dynamic Current Balancing
  • “Lossless” DCR Current Sensing for Current Balancing
  • Summed Thermally Compensated Inductor Current Sensing for Droop
  • True Differential Current Balancing Sense Amplifiers for Each Phase
  • Adaptive Voltage Positioning (AVP)

Technical Attributes

Find Similar Parts

Description Value
QFN EP
52
-10 to 100 °C
6 x 6 x 0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: