PDP SEO Portlet

NCP612SQ33T2G

LDO Regulator, 100 mA, Low Iq Vout: 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP612SQ33T2G
Secondary Manufacturer Part#: NCP612SQ33T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP612 Low Quiescent Current Low Dropout (LDO) Linear Voltage Regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP612 series features an ultra-low quiescent current of 40µA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits.The NCP612 has been designed to be used with low cost ceramic capacitors. The device is housed in the micro-miniature SC70-5 surface mount package. Standard voltage versions are 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V.

  • Low Quiescent Current of 40 A Typical
  • Low Dropout Voltage of 250 mV at 80 mA
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • NCP Series Temperature Range of -40°C to 85°C
  • NCV Series Temperature Range of -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.2 V
6 to 0 V
300 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
0.38@100mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3 V
5SC-70
5
Positive
2.2 x 1.35 x 1 mm
3.3V 100mA LDO Voltage Regulators
SC-70
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.17568
7694+
$0.17105
15388+
$0.16883
30776+
$0.16667
61552+
$0.16049