NCP606MN30T2G
LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP606MN30T2G
- RoHS 10 Compliant
- Tariff Charges
- Output Voltage Options:Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable Output by External Resistors from 5.0 V down to 1.25 V
- Current Limit 675 mA
- Low IGND (Independent of Load)
- ±1.5% Output Voltage Tolerance Over All Operating Conditions(Adjustable)
- ±2% Output Voltage Tolerance Over All Operating Conditions(Fixed)
- NCP605 Fixed is Direct Replacement LP8345
- Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
- Enhanced ESD Ratings: 4 kV Human Body Mode (HBM)
400 V Machine Model (MM) - These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 1.5 V | ||
| 6 V | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 3 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| DFN-EP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |