PDP SEO Portlet

NCP606MN15T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP606MN15T2G
Secondary Manufacturer Part#: NCP606MN15T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
75 °C/W
18 °C/W
Matte Tin
4 mV
10 mV
260
0.36@500mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.675 A
Fixed
1.5 V
6DFN EP
6
Positive
3 x 3.3 x 0.85 mm
1.5V 500mA LDO Voltage Regulators
DFN EP
0.29@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.5488
3848+
$0.546
7696+
$0.5432
15392+
$0.5404
30784+
$0.5376