PDP SEO Portlet

NCP605MN50T2G

LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP605MN50T2G
Secondary Manufacturer Part#: NCP605MN50T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP605/NCP606 Low Dropout (LDO) Linear Voltage Regulator provides in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V. These devices are designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low noise operation, short circuit and thermal protection. The devices are designed to be used with low cost ceramic capacitors and are packaged in the DFN6 3x3.3. NCP605 is designed without enable pin, NCP606 is designed with enable pin.

  • Output Voltage Options:Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V
  • Adjustable Output by External Resistors from 5.0 V down to 1.25 V
  • Current Limit 675 mA
  • Low IGND (Independent of Load)
  • ±1.5% Output Voltage Tolerance Over All Operating Conditions(Adjustable)
  • ±2% Output Voltage Tolerance Over All Operating Conditions(Fixed)
  • NCP605 Fixed is Direct Replacement LP8345
  • Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
  • Enhanced ESD Ratings: 4 kV Human Body Mode (HBM)
    400 V Machine Model (MM)
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
75 °C/W
18 °C/W
Matte Tin
4 mV
10 mV
260
0.2@500mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.675 A
Fixed
5 V
6DFN EP
6
Positive
3 x 3.3 x 0.85 mm
5V 500mA LDO Voltage Regulators
DFN EP
0.15@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $:
2084+
$0.38709
4168+
$0.38514
8336+
$0.38318
16672+
$0.38122
33344+
$0.37927