PDP SEO Portlet

NCP603SNADJT1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP603SNADJT1G
Secondary Manufacturer Part#: NCP603SNADJT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
6 to 1.75 V
215 °C/W
Matte Tin
10 mV
45 mV
260
0.48@300mA V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.3 A
Adjustable
1.25 to 5 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
TSOP
0.375@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25564
6000+
$0.24925
12000+
$0.24617
24000+
$0.24317
48000+
$0.24182