NCP603SN350T1G
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 3.5 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP603SN350T1G
- RoHS 10 Compliant
- Tariff Charges
- Low Dropout Voltage
- 3.0% Output Voltage Tolerance
- Enhanced ESD range (HBM 3.5 kV, MM 400 V)
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turn-on Time of 15 us
- Excellent Line and Load Regulation
- Typical Noise Voltage of 50 uVrms without a Bypass Capacitor
- Camcorders
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 1.75 V | ||
| 6 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 3.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| TSOP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |