PDP SEO Portlet

NCP603SN300T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP603SN300T1G
Secondary Manufacturer Part#: NCP603SN300T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
6 V
1.75 V
6 to 1.75 V
215 °C/W
Matte Tin
10 mV
45 mV
260
0.23@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3V 300mA LDO Voltage Regulators
TSOP
0.157@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11054
18000+
$0.10998
36000+
$0.10942
72000+
$0.10885
144000+
$0.10829