PDP SEO Portlet

NCP603SN180T1G

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP603SN180T1G
Secondary Manufacturer Part#: NCP603SN180T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP603 Low Dropout (LDO) Linear Voltage Regulator provides 300 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP-5/SOT23-5.

  • Low Dropout Voltage
  • 3.0% Output Voltage Tolerance
  • Enhanced ESD range (HBM 3.5 kV, MM 400 V)
  • Adjustable Output by External Resistors from 5.0 V down to 1.250 V
  • Fast Enable Turn-on Time of 15 us
  • Excellent Line and Load Regulation
  • Typical Noise Voltage of 50 uVrms without a Bypass Capacitor
  • Camcorders

Technical Attributes

Find Similar Parts

Description Value
3 %
6 V
1.75 V
6 to 1.75 V
215 °C/W
Matte Tin
10 mV
45 mV
260
0.34@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
1.8V 300mA LDO Voltage Regulators
TSOP
0.245@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.24681
6668+
$0.24556
13336+
$0.24431
26672+
$0.24307
53344+
$0.24182