PDP SEO Portlet

NCP603SN150T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP603SN150T1G
Secondary Manufacturer Part#: NCP603SN150T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
6 V
1.75 V
6 to 1.75 V
215 °C/W
Matte Tin
10 mV
45 mV
260
0.4@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.5 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
1.5V 300mA LDO Voltage Regulators
TSOP
0.35@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.16667
7694+
$0.16538
15388+
$0.16454
30776+
$0.1637
61552+
$0.16286