PDP SEO Portlet

NCP600SN330T1G

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP600SN330T1G
Secondary Manufacturer Part#: NCP600SN330T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP600 Low Dropout (LDO) Linear Voltage Regulator provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP5.

  • UltraLow Dropout Voltage of 150 mV at 150 mA
  • Adjustable Output by External Resistors from 5.0 V down to 1.250 V
  • Fast Enable Turnon Time of 15 µs
  • Wide Supply Voltage Range Operating Range.
  • Excellent Line and Load Regulation
  • High Accuracy 2% Output Voltage Tolerance over All OperatingConditions
  • Typical Noise Voltage of 50 Vrms without a Bypass Capacitor
  • PbFree Package is Available
  • Fixed Voltage Options - 1.5V, 1.8V, 2.8V, 3.0V, 3.3V, 5.0V

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.75 V
6 to 1.75 V
215 °C/W
Matte Tin
1 mV
2 mV
260
0.125@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.3V 150mA LDO Voltage Regulators
TSOP
0.075@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27457
6000+
$0.25974
12000+
$0.25843
24000+
$0.25711
48000+
$0.25579