NCP600SN280T1G
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.8 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP600SN280T1G
Secondary Manufacturer Part#: NCP600SN280T1G
- RoHS 10 Compliant
- Tariff Charges
The NCP600 Low Dropout (LDO) Linear Voltage Regulator provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP5.
- UltraLow Dropout Voltage of 150 mV at 150 mA
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turnon Time of 15 µs
- Wide Supply Voltage Range Operating Range.
- Excellent Line and Load Regulation
- High Accuracy 2% Output Voltage Tolerance over All OperatingConditions
- Typical Noise Voltage of 50 Vrms without a Bypass Capacitor
- PbFree Package is Available
- Fixed Voltage Options - 1.5V, 1.8V, 2.8V, 3.0V, 3.3V, 5.0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.75 V | ||
| 6 to 1.75 V | ||
| 215 °C/W | ||
| Matte Tin | ||
| 1 mV | ||
| 2 mV | ||
| 260 | ||
| 0.125@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.8 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 2.8V 150mA LDO Voltage Regulators | ||
| TSOP | ||
| 0.075@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |