PDP SEO Portlet

NCP600SN180T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP600SN180T1G
Secondary Manufacturer Part#: NCP600SN180T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.75 V
6 to 1.75 V
215 °C/W
Matte Tin
1 mV
2 mV
260
0.175@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
1.8 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
1.8V 150mA LDO Voltage Regulators
TSOP
0.125@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.17919
7694+
$0.17828
15388+
$0.17738
30776+
$0.17648
61552+
$0.17557