NCP600MN130R2G
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP600MN130R2G
- RoHS 10 Compliant
- Tariff Charges
- UltraLow Dropout Voltage of 150 mV at 150 mA
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turnon Time of 15 µs
- Wide Supply Voltage Range Operating Range.
- Excellent Line and Load Regulation
- High Accuracy 2% Output Voltage Tolerance over All OperatingConditions
- Typical Noise Voltage of 50 Vrms without a Bypass Capacitor
- PbFree Package is Available
- Fixed Voltage Options - 1.5V, 1.8V, 2.8V, 3.0V, 3.3V, 5.0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 1.75 V | ||
| 6 V | ||
| -40 °C | ||
| 150 mA | ||
| null | ||
| 1.3 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| DFN-EP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |