NCP59749MN2ADJTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP59749MN2ADJTBG
Secondary Manufacturer Part#: NCP59749MN2ADJTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 30.5 °C/W | ||
| 4.1 °C/W | ||
| Matte Tin | ||
| 0.03 %/V | ||
| 0.09 %/A | ||
| 260 | ||
| 0.28@1.5A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 3.6 V | ||
| QFN | ||
| 20 | ||
| Positive | ||
| 5 x 5 x 0.95(Max) | ||
| Adj 3A LDO Voltage Regulators | ||
| 0.806 V | ||
| Extended Industrial | ||
| QFN | ||
| 0.12@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |