PDP SEO Portlet

NCP59748MN2ADJTBG

LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP59748MN2ADJTBG
Secondary Manufacturer Part#: NCP59748MN2ADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP59748 is an Ultra-Low Dropout Voltage Regulator,capable of providing an output current in excess of 1.5 A with adropout voltage of 60 mV typ. at full load current. The devices arestable with ceramic and any other type of output capacitor = 2.2 µF.This series contains adjustable output voltage version with outputvoltage down to 0.8 V. Internal protection features consist of built-inthermal shutdown and output current limiting protection.User-programmable Soft-Start and Power-Good pins are available onboth QFN and DFN versions.The NCP59748 is offered in DFN10 3×3 and QFN20 5×5 packages.

  • Ultra-Low Dropout of Typ. 60mV
  • Operating Input Voltage from 0.8V to 5.5V
  • Output Voltage Adjustable from 0.8V to 3.6V
  • Guaranteed Output Current from 0mA to 1.5A
  • 60 mV typical dropout at the full 1.5 A load.
  • Excellent Transient Response
  • 0.5% Typical Output Voltage Accuracy
  • Output Current in Excess of 1.5 A
  • Stable with Any Type of Output Capacitor
  • Fast Transient Response
  • Programmable Soft-Start
  • Open Drain Power Good Output

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
800 mV
0.8 to 5.5 V
30.5 °C/W
4.1 °C/W
Matte Tin
0.03 %/V
0.09 %/A
260
0.165@1.5A V
Surface Mount
MSL 1 - Unlimited
1
20
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 3.6 V
20QFN
20
Positive
5 x 5 x 0.95(Max)
Adj 1.5A LDO Voltage Regulators
0.804 V
Extended Industrial
QFN
0.06@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.829
6000+
$0.78419
12000+
$0.76355
24000+
$0.74397
48000+
$0.72538