NCP59152DSADJR4G
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP59152DSADJR4G
- RoHS 10 Compliant
- Tariff Charges
- Low ground current
- Logic compatible enable and error flag pins
- Fast transient response
- Operation up to 13.5V input voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Adjustable | ||
| 1.209 V | ||
| 2.24 V | ||
| 13.5 V | ||
| -40 °C | ||
| 1.5 A | ||
| 13 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| TO-263 (D2PAK) | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |