PDP SEO Portlet

NCP59151DS18R4G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP59151DS18R4G
Secondary Manufacturer Part#: NCP59151DS18R4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
300 mV
13.5 V
2.24 V
13.5 to 2.24 V
52 °C/W
2.1 °C/W
Matte Tin
0.5 %
1 %
245
0.5@1.5A V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5 A
Fixed
1.8 V
6D2PAK
6
Positive Output
10.24 x 9.35 x 4.57 mm
1.5A 1.8V LDO Voltage Regulators
D2PAK
0.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:863  Mult:1  
USD $:
863+
$0.98
1726+
$0.975
3452+
$0.97
6904+
$0.965
13808+
$0.96