PDP SEO Portlet

NCP5901BMNTBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5901BMNTBG
Secondary Manufacturer Part#: NCP5901BMNTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
30 ns
Matte Tin
260
27 ns
35 ns
35 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-10 to 125 °C
125 °C
-10 °C
30 ns
4.5, 4.5 Ohm
8DFN EP
8
MOSFET
2 x 2 x 0.95 mm
No
DFN EP
13.2 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.17568
7694+
$0.17105
15388+
$0.16883
30776+
$0.16667
61552+
$0.16049