PDP SEO Portlet

NCP5901BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5901BDR2G
Secondary Manufacturer Part#: NCP5901BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
30 ns
Matte Tin
260
27 ns
35 ns
35 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-10 to 125 °C
125 °C
-10 °C
30 ns
4.5, 4.5 Ohm
8SOIC N
8
MOSFET
5 x 4 x 1.5 mm
No
SOIC N
13.2 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.207
10000+
$0.19581
20000+
$0.19066
40000+
$0.18577
80000+
$0.18112