NCP583XV18T2G
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.8 V; Active High w/Enable
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP583XV18T2G
- RoHS 10 Compliant
- Tariff Charges
- UltraLow Dropout Voltage of 250 mV at 150 mA
- Standby Mode Current of 0.1 uA
- Excellent Line and Load Regulation
- High Output Voltage Accuracy of ±2%
- Low Supply Current of 1.0 µA
- Excellent Power Supply Rejection Ratio
- Wide Operating Voltage of 1.5 V to 3.3 V
- Low Temperature Drift Coefficient on the Output Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 1.7 V | ||
| 6 V | ||
| -40 °C | ||
| 150 mA | ||
| null | ||
| 1.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-563 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |