PDP SEO Portlet

NCP582LSQ18T1G

Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 1.8 V; Active Low

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP582LSQ18T1G
Secondary Manufacturer Part#: NCP582LSQ18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP582 low dropout (LDO) linear voltage regulator is designed for portable battery powered applications which require precise output voltage accuracy, low supply current and high ripple rejection. These devices feature an enable function and are offered in active low and active high with auto discharge.

  • UltraLow Dropout Voltage of 220 mV at 150 mA
  • Excellent Line and Load Regulation
  • High Output Voltage Accuracy of +/-2%
  • Low Supply Current of 75 uA
  • Excellent Power Supply Rejection Ratio
  • Wide Operating Voltage of 1.5 V to 3.3 V
  • Low Standby Current of 0.1 uA
  • Fast Dynamic Performance
  • Fold Back Protection Circuit
  • Low Temperature Drift Coefficient on the Output Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: