PDP SEO Portlet

NCP5810DMUTXG

Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 2.7V to 4.6V 12-Pin UDFN EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5810DMUTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Overall Efficiency: 83%
  • Low Noise 1.75 MHz PWM DC/DC Converter
  • Positive Output Fixed + 4.6 V
  • Negative Output from - 2.0 to - 15.0 V
  • High Output Voltage Accuracy
  • Excellent Line Transient Rejection

Technical Attributes

Find Similar Parts

Description Value
12 Pins
Adjustable, Fixed
null
null
null
4.6 V
85 %
-40 °C
null
null
null
Surface Mount
null
null
uDFN-EP
85 °C
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00