NCP5663DS18R4G
LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V
- RoHS 10 Compliant
- Tariff Charges
The NCP5663 is a high performance, low dropout (LDO) linear voltage regulator designed for high power applications that require up to 3.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5663 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of this device. A thermally robust, 5 pin D2Pak, combined with an architecture that offers low ground current (independent of load), provides for a superior high-current LDO solution.
- UltraFast Transient Response (Settling Time: 1 - 3 us)
- Low Noise Without Bypass Capacitor (28 uVrms)
- Low Ground Current Independent of Load (3.0 mA Maximum)
- Fixed/Adjustable Output Voltage Versions
- Enable Function
- Error Flag (Fixed Output Version)
- Current Limit Protection
- Thermal Protection
- 0.9 V Reference Voltage for UltraLow Output Operation
- Power Supply Rejection Ratio > 65 dB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 9 V | ||
| 2 V | ||
| 9 to 2 V | ||
| 45 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.03 % | ||
| 0.2 % | ||
| 260 | ||
| 1.3@3A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 1.8 V | ||
| 6D2PAK | ||
| 6 | ||
| Positive | ||
| 10.24 x 9.35 x 4.57 mm | ||
| 1.8V 3A LDO Voltage Regulators | ||
| 0.9 V | ||
| D2PAK | ||
| 1@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |