PDP SEO Portlet

NCP5663DS18G

LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5663DS18G
Secondary Manufacturer Part#: NCP5663DS18G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5663 is a high performance, low dropout (LDO) linear voltage regulator designed for high power applications that require up to 3.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5663 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of this device. A thermally robust, 5 pin D2Pak, combined with an architecture that offers low ground current (independent of load), provides for a superior high-current LDO solution.

  • UltraFast Transient Response (Settling Time: 1 - 3 us)
  • Low Noise Without Bypass Capacitor (28 uVrms)
  • Low Ground Current Independent of Load (3.0 mA Maximum)
  • Fixed/Adjustable Output Voltage Versions
  • Enable Function
  • Error Flag (Fixed Output Version)
  • Current Limit Protection
  • Thermal Protection
  • 0.9 V Reference Voltage for UltraLow Output Operation
  • Power Supply Rejection Ratio > 65 dB

Technical Attributes

Find Similar Parts

Description Value
0.2 %
9 V
2 V
9 to 2 V
45 °C/W
5 °C/W
Matte Tin
0.03 %
0.2 %
260
1.3@3A V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
3 A
Fixed
1.8 V
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
1.8V 3A LDO Voltage Regulators
0.9 V
D2PAK
1@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:878  Mult:1  
USD $:
878+
$0.9898
1756+
$0.9633
3512+
$0.95836
7024+
$0.95342
14048+
$0.94848