PDP SEO Portlet

NCP5661MN30T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5661MN30T2G
Secondary Manufacturer Part#: NCP5661MN30T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
9 V
2 V
9 to 2 V
82 °C/W
18 °C/W
Matte Tin
0.03 %
0.2 %
260
1.3@1A V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 150 °C
150 °C
-40 °C
1 A
Fixed
3 V
6DFN EP
6
Positive
3 x 3.3 x 0.85 mm
3V 1A LDO Voltage Regulators
0.9 V
DFN EP
1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.642
6000+
$0.63355
12000+
$0.62532
24000+
$0.60949
48000+
$0.59444