NCP5661MN28T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP5661MN28T2G
Secondary Manufacturer Part#: NCP5661MN28T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 9 V | ||
| 2 V | ||
| 9 to 2 V | ||
| 82 °C/W | ||
| 18 °C/W | ||
| Matte Tin | ||
| 0.03 % | ||
| 0.2 % | ||
| 260 | ||
| 1.3@1A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 2.8 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3.3 x 0.85 mm | ||
| 2.8V 1A LDO Voltage Regulators | ||
| 0.9 V | ||
| DFN EP | ||
| 1@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |