PDP SEO Portlet

NCP565MN33T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP565MN33T2G
Secondary Manufacturer Part#: NCP565MN33T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
9 V
2.5 V
9 to 2.5 V
176 °C/W
Matte Tin
0.03 %
0.03 %
260
1.3@1.5A V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3.3 V
6DFN EP
6
Positive
3 x 3.3 x 0.85 mm
3.3V 1.5A LDO Voltage Regulators
0.9 V
DFN EP
0.9@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1087  Mult:1  
USD $:
1087+
$0.98
2174+
$0.975
4348+
$0.97
8696+
$0.965
17392+
$0.96