PDP SEO Portlet

NCP565D2T33R4G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP565D2T33R4G
Secondary Manufacturer Part#: NCP565D2T33R4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
9 V
2.5 V
9 to 2.5 V
105 °C/W
3 °C/W
Matte Tin
0.03 %
0.03 %
260
1.3@1.5A V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3.3 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
3.3V 1.5A LDO Voltage Regulators
0.9 V
D2PAK
0.9@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.08943
1600+
$1.03054
3200+
$1.00342
6400+
$0.97769
12800+
$0.95325