PDP SEO Portlet

NCP562SQ33T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP562SQ33T1G
Secondary Manufacturer Part#: NCP562SQ33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 V
400 °C/W
Matte Tin
20 mV
40 mV
260
0.35@80mA V
0.006 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.28 A
Fixed
3.3 V
4SC-82AB
4
Positive
2.2 x 1.35 x 1 mm
3.3V 80mA LDO Voltage Regulators
SC-82AB
0.19@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353