NCP562SQ25T1G
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP562SQ25T1G
Secondary Manufacturer Part#: NCP562SQ25T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2.3 V | ||
| 6 V | ||
| 400 °C/W | ||
| Matte Tin | ||
| 20 mV | ||
| 40 mV | ||
| 260 | ||
| 0.4@80mA V | ||
| 0.006 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.28 A | ||
| Fixed | ||
| 2.5 V | ||
| 4SC-82AB | ||
| 4 | ||
| Positive | ||
| 2.2 x 1.35 x 1 mm | ||
| 2.5V 80mA LDO Voltage Regulators | ||
| SC-82AB | ||
| 0.25@80mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |