PDP SEO Portlet

NCP561SN33T1G

150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP561SN33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current of 3.0 µA Typical
  • Low Dropout Voltage of 170 mV at 150 mA
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Industrial Temperature Range of –40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Fixed
null
null
6 V
-40 °C
null
null
null
Positive
Surface Mount
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00