PDP SEO Portlet

NCP561SN30T1G

150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 3.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP561SN30T1G
Secondary Manufacturer Part#: NCP561SN30T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP561 series of fixed output low dropout linear regulators aredesigned for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP561 series features an ultra low quiescent current of 3.0 uA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP561 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 uF. The device is housed in the micro-miniature TSOP-5 surface mount package. Standard voltage versions are 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3 and 5.0 V.

  • Low Quiescent Current of 3.0 µA Typical
  • Low Dropout Voltage of 170 mV at 150 mA
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Industrial Temperature Range of –40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: