PDP SEO Portlet

NCP553SQ50T1G

LDO Regulator, 80 mA, Ultra-Low Iq Vout: 5.0 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP553SQ50T1G
Secondary Manufacturer Part#: NCP553SQ50T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of fixed output NOCAP linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. This series features an ultra-low quiescent current of 2.8uA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage,current limit, and temperature limit protection circuits. These voltage regulators have been designed to be used with low cost ceramic capacitors. The devices have the ability to operate without an output capacitor. The devices are housed in the micro-miniature SC82-AB surface mount package. Standard voltage versions are 1.5,1.8,2.5,2.7,2.8,3.0,3.3, and 5.0V. Other voltages are available in 100mV steps.

  • Low Quiescent Current of 2.8uA Typical
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%

Technical Attributes

Find Similar Parts

Description Value
2 %
470mV @ 80mA
SC-82AB
Surface Mount
12 V
3.3 V
12 V
400 °C/W
Matte Tin
4.5 mV/V
0.8 mV/mA
260
0.8@80mA V
0.006 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.18 A
80mA
Fixed
5 V
5V
4SC-82AB
4
Positive Output
2.2 x 1.35 x 1 mm
5V 80mA LDO Voltage Regulators
Industrial
SC-82AB
0.47@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.22684
12000+
$0.218
24000+
$0.20917
48000+
$0.20033
96000+
$0.19665